Yuasa Yuvolt Yucel Y1-6 Valve Regulated Lead Acid SLA Battery 6V 1.0Ah

MPN
Y1-6
Brand
Yuasa
Order Code
18-5239
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2560+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2560
Available to back orderBack-order availability date - 14/11/2026

The Yuasa Y1-6 is a maintenance free lead-acid battery. It is ideal for high-performance use in permanent charge as well as in cyclic charge.
Applications: robotics engineering, alarm, backup systems, medical devices, telecommunications, toys, signalling, IT systems.


  • Great value
  • Manufacturers part no. Yuasa Y1-6
Type VRLA
Capacity 1Ah
Nominal Voltage 6V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Battery Size SLA
Cyclic / standby Standby
Dimensions 51 x 42 x 51mm
Pack Size 1
Weight 270g

Reviews

Be the first to submit a review

Trustpilot