Yuasa YUAREC2212 REC VRLA Battery 12V 22Ah Low Maintenance High Cycle Stability

Image Representative of Range

Yuasa YUAREC2212 REC VRLA Battery 12V 22Ah Low Maintenance High Cycle Stability

MPN
YUAREC2212
Brand
Yuasa
EAN-13
2050004548648
Order Code
13-5802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £67.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 68 availableBack-order availability date - 08/10/2026

The Yuasa REC22-12 YUAREC2212, a VRLA lead acid battery, features low self-discharge levels, low maintenance, and a high number of charge cycles, making it ideal for reliable energy storage. With dimensions of 181 x 167 x 76 mm and an M5 connector, it is suitable for various backup power applications. It is well-suited for use in emergency lighting, security systems, and uninterruptible power supplies.
Type VRLA
Capacity 22Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 76mm
Dimensions 181 x 167 x 76mm
Height 167mm
Misc Attribute REC22-12
Rechargeable Yes
VDS certification No
Weight 6.2kg
Width 181mm

Reviews

Be the first to submit a review

Trustpilot