Yuasa YUAREC1412 REC14-12 12V 14Ah AGM Battery Low Self-Discharge

Image Representative of Range

Yuasa YUAREC1412 REC14-12 12V 14Ah AGM Battery Low Self-Discharge

MPN
YUAREC1412
Brand
Yuasa
EAN-13
2050004548631
Order Code
13-5801
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £58.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 72 availableBack-order availability date - 08/10/2026

Yuasa manufactures the REC14-12, a lead acid battery with low self-discharge and high charge cycle capabilities. It features a compact design measuring 151 x 97 x 98 mm with 6.35 mm blade terminals. This VRLA battery is ideal for low maintenance applications such as backup systems and emergency power supplies.
Type VRLA
Capacity 14Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 98mm
Dimensions 151 x 97 x 98mm
Height 97mm
Misc Attribute REC14-12
Rechargeable Yes
VDS certification No
Weight 4.2kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot