Yuasa YUANPL38/12 NPL38-12 AGM 12V 38Ah Battery Maintenance-Free M5

Image Representative of Range

Yuasa YUANPL38/12 NPL38-12 AGM 12V 38Ah Battery Maintenance-Free M5

MPN
YUANPL38/12
Brand
Yuasa
EAN-13
4016138323788
Order Code
13-5800
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £146.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/10/2026

The Yuasa NPL38-12 is a maintenance-free, sealed, lead-acid rechargeable battery with a voltage of 12V and a capacity of 38Ah. It has M5 screw connectors and dimensions of 197 x 170 x 165 mm. This VRLA AGM battery is commonly used in uninterruptible power supplies and emergency lighting systems.
Type VRLA
Capacity 38Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 165mm
Dimensions 197 x 170 x 165mm
Height 170mm
Misc Attribute NPL38-12
Rechargeable Yes
VDS certification No
Weight 14700g
Width 197mm

Reviews

Be the first to submit a review

Trustpilot