Yuasa YUANPL24/12 NPL VRLA Battery 12V 24Ah AGM 166x125x175mm M5 Conn.

Image Representative of Range

Yuasa YUANPL24/12 NPL VRLA Battery 12V 24Ah AGM 166x125x175mm M5 Conn.

MPN
YUANPL24/12
Brand
Yuasa
EAN-13
4016138323771
Order Code
13-5799
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £104.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Yuasa NPL24-12 is a maintenance-free VRLA battery with a 12 V, 24 Ah capacity and measures 166 x 125 x 175 mm. It features an M5 screw connection and is known for its reliability and sealed design. This AGM battery is ideal for backup power applications in UPS systems and emergency lighting.
Type VRLA
Capacity 24Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 175mm
Dimensions 166 x 125 x 175mm
Height 125mm
Misc Attribute NPL24-12
Rechargeable Yes
VDS certification No
Weight 9000g
Width 166mm

Reviews

Be the first to submit a review

Trustpilot