Yuasa Yu-Power YPCTESTMC 12Volt Battery Checker

MPN
YPCTESTMC
Brand
Yuasa
EAN-13
5050694020148
Order Code
18-5235
Country of Origin
United Kingdom
  • E
    RoHS Exempt

Discontinued


The Yuasa Yu-Power 12V Battery Checker is the easy way to show you the state of the charge in your battery. The ring connector can be left permanently connected to battery allowing tester or charger to be connected using vehicle type plug.

To check battery condition:

1- Hook red ring terminal from Analyzer to positive (+)
2- Hook black ring terminal to negative (-) battery terminal
3- Push button to determine battery condition
Red - indicates battery needs a charge
Green - indicates battery is fully charged
Note: Analyzer will not illuminate if battery voltage is below 3.0V DC


  • Simple voltage check gives indication of state of charge
  • Suitable for motorcycle batteries
  • Suitable for all types of 12V lead acid batteries
  • Ring connector can be left permanently connected to battery allowing tester or charger to be connected using vehicle type plug
  • Easy installation
  • Waterproof design
  • Shows battery condition at the push of a button
  • Red/Green indicator light
  • Offers the confidence of knowing when your battery is fully charged
  • Use it for cars and motorcycles, mobility scooters, sit-on mowers, golf trolleys, ATVs and quads
  • Manufacturers part no. Yuasa YPCTESTMC
Battery Size Lead acid
Waterproof design

Trustpilot