Yuasa Yu-Power YPC22-12 Deep Cycle Cyclic Battery SLA 12V 22Ah

MPN
YPC22-12
Brand
Yuasa
Order Code
18-5200

Discontinued


The Yuasa Cyclic SLA Battery 12V 22AH (YPC22-12) is commonly used in alarm systems, golf trolleys, wheelchairs, emergency lighting, ride on toys, torches, UPS systems and other electrical systems.


  • Battery for cyclic application
  • Valve regulated lead-acid rechargeable battery
  • Dimensions: 181.5(L) x 77(W) x 166.5(H)mm (over terminals)
  • Terminals: Internal screw thread screws down in to battery
  • Battery type: Suitable for cyclic and standby use
  • Manufacturers part no. Yuasa YPC22-12

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 18-5200

Q. yussa batt ypc 22 -12. can a t bar fit on top. thanks dave.

A. Hi Dave. Thank you for your question. As long as the correct size is fitted, we can offer the 18-5206.


Trustpilot