Yuasa YTZ14SWC YTZ14S Motorcycle Battery 12V 11.2Ah Maintenance-Free

MPN
YTZ14SWC
Brand
Yuasa
EAN-13
4906958001518
Order Code
11-1649
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £104.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 14/08/2026

Manufactured by Yuasa, the YTZ14S Motorcycle battery provides 12 V and 11.2 Ah, making it a reliable starter motor battery for motorcycles. It is a part of Yuasa's range of motorcycle accessories, known for durability and performance. This battery is commonly used in motorbikes requiring robust power support.
Type Motorcycle battery
Capacity 11.2Ah
Nominal Voltage 12V
Terminal Type F11
Dimensions 150 x 87 x 110mm
Chemistry Valve Regulated Lead Acid
CCA current 230 A
Cyclic / standby SLI
Depth 110mm
Height 87mm
JIS code YTZ14S
Weight 3.9kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot