Yuasa YTZ10SWC Plus Motorcycle Battery 12V 8.6Ah Maintenance-Free VRLA

MPN
YTZ10SWC
Brand
Yuasa
EAN-13
4906958001464
Order Code
11-1648
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £111.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Yuasa YTZ10S Motorcycle Battery 12 V 8.6 Ah is a reliable starter motor battery, known for its high quality and performance. With a robust 12-volt power and a capacity of 8.6 ampere-hours, it is ideal for motorbike applications. This Yuasa battery is commonly used as a motorcycle accessory, enhancing the starting power of your motorbike.
Type Motorcycle battery
Capacity 8.6Ah
Nominal Voltage 12V
Terminal Type F11
Dimensions 150 x 93 x 87mm
Chemistry Valve Regulated Lead Acid
CCA current 190 A
Cyclic / standby SLI
Depth 87mm
Height 93mm
JIS code YTZ10S
Screen size diagonal (inches) 1in
Weight 3.2kg
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot