Christmas Opening Hours and Delivery Dates here

Yuasa YB4LBDC Motorcycle Battery 12V 4Ah High Performance Vibration-Proof

Order Code:

11-1631

Brand: Yuasa MPN: YB4LBDC EAN-13: 5050694000102
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 10/01/2026

The Yuasa YB4LB DC is a 12 V motorcycle battery with a capacity of 4 Ah, known for its reliability and performance. Manufactured by Yuasa, it serves as an essential starter motor battery for motorbikes. Ideal for a variety of motorcycle applications, it is a crucial component in ensuring efficient engine start-ups.
Type Motorcycle battery
Capacity 4Ah
Nominal Voltage 12V
Terminal Type Screw terminal type 5
Dimensions (W x H x D) 121 x 93 x 71 mm
Chemistry Lead acid
CCA current 45 A
Depth 71mm
Height 93mm
JIS code YB4LB DC
Width 121mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot