Yuasa Rew45 12 Vrla 12V 8Ah Agm 151X97X64mm Blade Terminal Low Self-Discharge

MPN
REW45/12
Brand
Yuasa
EAN-13
2050006396629
Order Code
18-5666
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 55 availableBack-order availability date - 27/10/2026

Yuasa REW45/12, 2160893, is a lead acid battery notable for its sophisticated valve-regulated lead-acid (VRLA) technology. This battery offers a reliable 12 V output with a capacity of 8 Ah, encapsulated within an AGM (Absorbent Glass Mat) design that measures 151 x 97 x 64 mm, equipped with 6.35 mm blade terminals. Engineered for low self-discharge levels and low maintenance, it is capable of enduring a high number of charge cycles, ensuring prolonged operational life and efficiency. These technical attributes make it an ideal power source for a variety of engineering applications, including uninterruptible power supplies (UPS), emergency lighting systems, and security equipment, where consistent and durable battery performance is paramount.
Type REW 45 - 12
Capacity 8Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 64mm
Dimensions (W x H x D) 151 x 97 x 64 mm
Height 97mm
Rechargeable Yes
VDS certification No
Weight 2.7kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot