Yuasa REC10-12 VRLA Battery 12V 10Ah Low Self-Discharge AGM 151x112x65mm

Image Representative of Range

Yuasa REC10-12 VRLA Battery 12V 10Ah Low Self-Discharge AGM 151x112x65mm

MPN
REC10-12
Brand
Yuasa
EAN-13
2050010687669
Order Code
11-1628
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 13/10/2026

The Yuasa REC10-12 is a 12 V 10 Ah VRLA battery featuring low self-discharge levels. This lead acid battery is designed for optimal performance with dimensions of 151 x 112 x 65 mm. It's ideal for use in backup power systems and portable devices.
Type VRLA
Capacity 10Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 65mm
Dimensions 151 x 112 x 65mm
Height 112mm
Rechargeable Yes
VDS certification No
Weight 3.2kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot