Yuasa RE7-12 NP VRLA 12V 7Ah AGM Battery Maintenance-Free Blade Terminals

Image Representative of Range

Yuasa RE7-12 NP VRLA 12V 7Ah AGM Battery Maintenance-Free Blade Terminals

MPN
RE7-12
Brand
Yuasa
EAN-13
4016138323801
Order Code
13-5798
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £39.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 18/11/2026

The Yuasa RE7-12 is a maintenance-free, sealed lead-acid battery with a voltage of 12 V and a capacity of 7 Ah. It features a compact design with dimensions of 151 x 98 x 65 mm and utilises a 6.35 mm male spade terminal for connections. Typical applications include use in backup power systems, alarms, and emergency lighting.
Type VRLA
Capacity 7Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 65mm
Dimensions 151 x 98 x 65mm
Height 98mm
Rechargeable Yes
VDS certification No
Weight 2800g
Width 151mm

Reviews

Be the first to submit a review

Trustpilot