Yuasa RE12-12FR VRLA Battery 12V 12Ah AGM Low Self-Discharge Durable

Image Representative of Range

Yuasa RE12-12FR VRLA Battery 12V 12Ah AGM Low Self-Discharge Durable

MPN
RE12-12FR
Brand
Yuasa
EAN-13
2050010685382
Order Code
11-1627
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £77.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 13/10/2026

The Yuasa RE12-12FR is a 12 V, 12 Ah VRLA battery featuring dimensions of 151 x 98 x 98 mm and low self-discharge levels. This lead acid battery is designed for reliable power in backup systems, emergency lighting, and security installations. Its AGM technology ensures efficient performance and longevity.
Type VRLA
Capacity 12Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 98mm
Dimensions 151 x 98 x 98mm
Height 98mm
Rechargeable Yes
Weight 4.15kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot