Yuasa NPL65-12 NP Battery VRLA 12V 65Ah AGM 350x174x166mm M6 Connectors

Image Representative of Range

Yuasa NPL65-12 NP Battery VRLA 12V 65Ah AGM 350x174x166mm M6 Connectors

MPN
NPL65-12
Brand
Yuasa
EAN-13
4016138323795
Order Code
13-5797
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £244.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/10/2026

Yuasa manufactures the NPL65-12, a maintenance-free, 12V 65 Ah sealed lead-acid VRLA battery. It features M6 screw connectors and measures 350 x 174 x 166 mm. This battery is typically used for reliable backup power in UPS systems and emergency lighting.
Type VRLA
Capacity 65Ah
Nominal Voltage 12V
Terminal Type M6 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 166mm
Dimensions 350 x 174 x 166mm
Height 174mm
Rechargeable Yes
VDS certification No
Weight 24000g
Width 350mm

Reviews

Be the first to submit a review

Trustpilot