Yuasa NP7-6 VRLA Battery 6V 7Ah AGM 151x97x34mm Maint-Free

Image Representative of Range

Yuasa NP7-6 VRLA Battery 6V 7Ah AGM 151x97x34mm Maint-Free

MPN
NP7-6
Brand
Yuasa
EAN-13
4016138323603
Order Code
13-5794
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £26.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 08/10/2026

The Yuasa NP7-6 is a maintenance-free, valve-regulated lead-acid battery with a capacity of 6 volts and 7 ampere-hours. It features a compact design with dimensions of 151 x 97 x 34 mm and uses 4.8 mm blade terminals for connections. This battery is ideal for use in standby power applications like emergency lighting and alarm systems.
Type VRLA
Capacity 7Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 34mm
Dimensions 151 x 97 x 34mm
Height 97mm
Rechargeable Yes
VDS certification No
Weight 1350g
Width 151mm

Reviews

Be the first to submit a review

Trustpilot