Yuasa NP7-12 L NP Series Battery 12V 7Ah AGM 151x98x65mm Maintenance-Free

Image Representative of Range

Yuasa NP7-12 L NP Series Battery 12V 7Ah AGM 151x98x65mm Maintenance-Free

MPN
NP7-12 L
Brand
Yuasa
EAN-13
4016138733938
Order Code
13-5793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £22.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 283 availableBack-order availability date - 08/10/2026

The Yuasa NP7-12 L is a maintenance-free VRLA battery with a 12 V, 7 Ah capacity and dimensions of 151 x 98 x 65 mm. It features a 6.35 mm blade terminal and is designed with advanced lead mat technology. This reliable lead-acid battery is commonly used in backup power supplies, alarms, and emergency lighting systems.
Type VRLA
Capacity 7Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 65mm
Dimensions 151 x 98 x 65mm
Height 98mm
Rechargeable Yes
VDS certification Yes
VdS No. G189099
Weight 2650g
Width 151mm

Reviews

Be the first to submit a review

Trustpilot