Yuasa NP4-6 VRLA Battery 6V 4Ah AGM 70x105.5x47mm 5-Year Life

Image Representative of Range

Yuasa NP4-6 VRLA Battery 6V 4Ah AGM 70x105.5x47mm 5-Year Life

MPN
NP4-6
Brand
Yuasa
EAN-13
2050010685375
Order Code
11-1626
Country of Origin
Taiwan
View Full Product Range (6)

Discontinued


Yuasa manufactures the NP4-6 lead acid battery, designed with low self-discharge levels. This VRLA battery measures 70 x 105.50 x 47 mm and has a capacity of 4 Ah. It is commonly used in backup power systems and emergency lighting.
Type VRLA
Capacity 4Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 47mm
Dimensions 70 x 105.50 x 47mm
Height 105.5mm
Rechargeable Yes
Weight 870g
Width 70mm

Trustpilot