Yuasa NP4-6 NP Series Battery 6V 4Ah AGM 70x106x47mm Maintenance-Free

Image Representative of Range

Yuasa NP4-6 NP Series Battery 6V 4Ah AGM 70x106x47mm Maintenance-Free

MPN
NP4-6
Brand
Yuasa
EAN-13
4016138547436
Order Code
13-5791
Country of Origin
China
View Full Product Range (22)

Discontinued


The Yuasa NP4-6 is a maintenance-free VRLA lead-acid battery with a capacity of 6 volts and 4 ampere-hours. It features dimensions of 70 x 106 x 47 mm and includes a 4.8 mm male spade connector for easy installation. This rechargeable battery is commonly used in backup power systems, emergency lighting, and alarm systems.
Type VRLA
Capacity 4Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 47mm
Dimensions 70 x 106 x 47mm
Height 106mm
Rechargeable Yes
VDS certification No
Weight 900g
Width 70mm

Trustpilot