Yuasa NP4-12 NP Series Battery 12V 4Ah AGM 90x106x70mm Maintenance-Free

Image Representative of Range

Yuasa NP4-12 NP Series Battery 12V 4Ah AGM 90x106x70mm Maintenance-Free

MPN
NP4-12
Brand
Yuasa
EAN-13
4016138561586
Order Code
13-5790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £25.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 08/10/2026

Yuasa manufactures the NP4-12, a maintenance-free, sealed lead-acid rechargeable battery with a voltage of 12 V and a capacity of 4 Ah. It features a 4.8 mm male spade connector and dimensions of 90 x 106 x 70 mm. This battery is typically used in applications such as emergency lighting, security systems, and uninterruptible power supplies.
Type VRLA
Capacity 4Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 70mm
Dimensions 90 x 106 x 70mm
Height 106mm
Rechargeable Yes
VDS certification No
Weight 1750g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot