Yuasa NP38-12 NP Range Battery 12V 38Ah AGM VDS Cert M5 Connector

Image Representative of Range

Yuasa NP38-12 NP Range Battery 12V 38Ah AGM VDS Cert M5 Connector

MPN
NP38-12
Brand
Yuasa
EAN-13
4016138323719
Order Code
13-5789
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £142.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 08/10/2026

The Yuasa NP38-12 is a maintenance-free, 12V 38Ah AGM lead-acid battery. It features an M5 screw connection and is compact with dimensions of 197 x 170 x 165 mm. This battery is typically used in backup power systems and emergency lighting applications.
Type VRLA
Capacity 38Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 165mm
Dimensions 197 x 170 x 165mm
Height 170mm
Rechargeable Yes
VDS certification Yes
VdS No. G182024
Weight 13930g
Width 197mm

Reviews

Be the first to submit a review

Trustpilot