Yuasa NP3.2-12 NP VRLA Battery 12V 3.2Ah Maintenance-Free AGM 134x64x67mm

Image Representative of Range

Yuasa NP3.2-12 NP VRLA Battery 12V 3.2Ah Maintenance-Free AGM 134x64x67mm

MPN
NP3.2-12
Brand
Yuasa
EAN-13
4016138323658
Order Code
13-5787
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £23.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 08/10/2026

The Yuasa NP3.2-12 is a maintenance-free VRLA lead-acid battery designed with a capacity of 12 V and 3.2 Ah. It features a compact design with dimensions of 134 x 64 x 67 mm and uses a 4.8 mm blade terminal for connections. This battery is ideal for power backup in security systems and emergency lighting.
Type VRLA
Capacity 3.2Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 67mm
Dimensions 134 x 64 x 67mm
Height 64mm
Rechargeable Yes
VDS certification No
Weight 1170g
Width 134mm

Reviews

Be the first to submit a review

Trustpilot