Yuasa NP24-12 NP AGM Battery 12V 24Ah 166x125x175mm Maintenance-Free

Image Representative of Range

Yuasa NP24-12 NP AGM Battery 12V 24Ah 166x125x175mm Maintenance-Free

MPN
NP24-12
Brand
Yuasa
EAN-13
4016138323702
Order Code
13-5786
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £95.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65 availableBack-order availability date - 08/10/2026

Yuasa manufactures the NP24-12, a maintenance-free VRLA battery featuring a 12-volt, 24 Ah capacity within dimensions of 166 x 125 x 175 mm. It employs AGM technology with an M5 screw connector, ensuring reliable performance. Ideal for standby power applications, the battery is VDS certified for safety and quality.
Type VRLA
Capacity 24Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 175mm
Dimensions 166 x 125 x 175mm
Height 125mm
Rechargeable Yes
VDS certification Yes
VdS No. G182026
Weight 8920g
Width 166mm

Reviews

Be the first to submit a review

Trustpilot