Yuasa NP2.3-12 NP Battery 12V 2.3Ah AGM 178x64x34mm Maintenance-Free

Image Representative of Range

Yuasa NP2.3-12 NP Battery 12V 2.3Ah AGM 178x64x34mm Maintenance-Free

MPN
NP2.3-12
Brand
Yuasa
EAN-13
4016138323641
Order Code
13-5785
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £18.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 288 availableBack-order availability date - 08/10/2026

Yuasa manufactures the NP2.3-12 VRLA battery, featuring a 12 V output and 2.3 Ah capacity, with dimensions of 178 x 64 x 34 mm. It is a maintenance-free, sealed lead-acid battery utilizing AGM technology with a 4.8 mm blade terminal connection. This battery is typically used in emergency lighting systems, security devices, and general power backup solutions.
Type VRLA
Capacity 2.3Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 34mm
Dimensions 178 x 64 x 34mm
Height 64mm
Rechargeable Yes
VDS certification Yes
VdS No. G189100
Weight 940g
Width 178mm

Reviews

Be the first to submit a review

Trustpilot