Yuasa NP17-12 NP Range Lead-Acid Battery 12V 17Ah AGM Maintenance-Free

Image Representative of Range

Yuasa NP17-12 NP Range Lead-Acid Battery 12V 17Ah AGM Maintenance-Free

MPN
NP17-12
Brand
Yuasa
EAN-13
4016138323696
Order Code
13-5784
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £60.03 £59.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 69 availableBack-order availability date - 18/11/2026

Yuasa manufactures the NP17-12, a maintenance-free, 12V, 17Ah AGM VRLA lead-acid battery with an M5 screw connection. Known for its reliability and VDS certification, this battery is ideal for secure and long-term power needs. It is commonly used in emergency lighting, alarm systems, and uninterruptible power supplies.
Type VRLA
Capacity 17Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 76mm
Dimensions 181 x 167 x 76mm
Height 167mm
Rechargeable Yes
VDS certification Yes
VdS No. G197022
Weight 5970g
Width 181mm

Reviews

Be the first to submit a review

Trustpilot