Yuasa NP12-6 NP VRLA Battery 6V 12Ah AGM 151x98x50mm Maintenance-Free

Image Representative of Range

Yuasa NP12-6 NP VRLA Battery 6V 12Ah AGM 151x98x50mm Maintenance-Free

MPN
NP12-6
Brand
Yuasa
EAN-13
4016138323610
Order Code
13-5783
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £29.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 08/10/2026

Yuasa manufactures the NP12-6 VRLA battery, which is a maintenance-free, lead-acid battery with a capacity of 12 Ah at 6 V. Featuring a compact design of 151 x 98 x 50 mm and a 6.35 mm male spade connector, it is ideal for backup power supplies. Typical applications include security systems, emergency lighting, and uninterruptible power supplies.
Type VRLA
Capacity 12Ah
Nominal Voltage 6V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 50mm
Dimensions 151 x 98 x 50mm
Height 98mm
Rechargeable Yes
VDS certification Yes
VdS No. G194006
Weight 2050g
Width 151mm

Reviews

Be the first to submit a review

Trustpilot