Yuasa NP12-12 NP VRLA 12V 12Ah AGM 151x98x101mm 4.8mm Blade Terminal

Image Representative of Range

Yuasa NP12-12 NP VRLA 12V 12Ah AGM 151x98x101mm 4.8mm Blade Terminal

MPN
NP12-12
Brand
Yuasa
EAN-13
4016138547450
Order Code
13-5782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £63.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Yuasa NP12-12 is a sealed VRLA 12V 12Ah AGM battery with maintenance-free operation, designed to fit dimensions of 151 x 98 x 101 mm and features a 4.8 mm blade terminal. This lead-acid battery is recognised for its reliability in providing steady power and is certified with VDS. It is typically used in backup power systems, alarm systems, and emergency lighting applications.
Type VRLA
Capacity 12Ah
Nominal Voltage 12V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 101mm
Dimensions 151 x 98 x 101mm
Height 98mm
Rechargeable Yes
VDS certification Yes
VdS No. G186101
Weight 4000g
Width 151mm

Reviews

Be the first to submit a review

Trustpilot