Yuasa NP12-12 NP Series Battery 12V 12Ah Maintenance-Free AGM

Image Representative of Range

Yuasa NP12-12 NP Series Battery 12V 12Ah Maintenance-Free AGM

MPN
NP1212
Brand
Yuasa
EAN-13
4016138323689
Order Code
13-5781
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £50.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 126 availableBack-order availability date - 18/11/2026

The Yuasa NP12-12 is a maintenance-free, sealed VRLA AGM battery with a capacity of 12 V and 12 Ah. It features a 6.35 mm blade terminal and measures 151 x 98 x 98 mm. This battery is commonly used in power backup systems and emergency lighting.
Type VRLA
Capacity 12Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 98mm
Dimensions 151 x 98 x 98mm
Height 98mm
Misc Attribute NP12-12
Rechargeable Yes
VDS certification Yes
VdS No. G189170
Weight 4090g
Width 151mm

Reviews

Be the first to submit a review

Trustpilot