Yuasa NP10-6 NP Battery 6V 10Ah AGM 151x97.5x50mm Maintenance-Free

MPN
NP10/6
Brand
Yuasa
EAN-13
4016139183756
Order Code
11-1624
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 13/10/2026

The Yuasa NP10-6 is a maintenance-free VRLA battery with a 6 V capacity and 10 Ah rating, featuring AGM technology and 4.8 mm blade terminals. With dimensions of 151 x 97.5 x 50 mm, it is designed for reliability and ease of use in various settings. Typical applications include emergency lighting, security systems, and backup power supplies.
Type VRLA
Capacity 10Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 50mm
Dimensions 151 x 97.5 x 50mm
Height 97.5mm
Misc Attribute NP10-6
Rechargeable Yes
VDS certification Yes
VdS No. G 186010
Weight 1930g
Width 151mm

Reviews

Be the first to submit a review

Trustpilot