Yuasa NP1.2-6 NP VRLA Battery 6V 1.2Ah Low Self-Discharge Long Life

Image Representative of Range

Yuasa NP1.2-6 NP VRLA Battery 6V 1.2Ah Low Self-Discharge Long Life

MPN
NP1.2-6
Brand
Yuasa
EAN-13
2050010685368
Order Code
11-1623
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £13.57 £13.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 64 availableBack-order availability date - 23/11/2026

The Yuasa NP1.2-6 is a lead acid battery offering low self-discharge levels and has dimensions of 97 x 54.50 x 25 mm. It is a VRLA battery known for its reliability and maintenance-free performance. Typical applications include emergency lighting, security systems, and backup power supplies.
Type VRLA
Capacity 1.2Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 25mm
Dimensions 97 x 54.50 x 25mm
Height 54.5mm
Misc Attribute NP12-6
Rechargeable Yes
Weight 310g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot