Yuasa NP Series NP24-12 Sealed Valve Regulated Lead-Acid Battery SLA 12V 24.0Ah

MPN
NP24-12I
Brand
Yuasa
Order Code
18-0655
Country of Origin
United Kingdom
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £129.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 14/11/2026

A 12V, 24Ah sealed valve regulated lead-acid SLA battery from the Yuasa NP Series.

The battery's unique style of construction ensures that there is no electrolyte leakage. It may be used in either standby or cyclic applications, achieving up to 1200 charge / discharge cycles.

Typical uses include memory back-up systems, test equipment, fire and security alarms as well as golf trolleys, wheelchairs, emergency lighting, lawn mowers, electric tools and measuring instruments.


  • Nominal voltage: 12V
  • Capacity: 24Ah
  • Connections: M5 (F)
  • Operating temperature: -15 to +50°C
  • Superb recovery from deep discharge
  • Multipurpose - float or cyclic use
  • Lead-Calcium grids for extended life
  • Maintenance-free
  • Yuasa type NP24-12I
Type VRLA
Capacity 24Ah
Nominal Voltage 12V
Terminal Type M5 Connector
Chemistry Valve Regulated Lead Acid
Battery Size SLA
Cyclic / standby Standby
Dimensions 166 x 175 x 125mm
Pack Size 1
Weight 9000g

Reviews

Be the first to submit a review

Trustpilot