Yuasa NP Series NP2.1-12S Valve Regulated Lead-Acid Battery SLA 12V 2.1Ah

MPN
NP2.1-12S
Brand
Yuasa
Order Code
18-0611
Country of Origin
Taiwan
  • RoHS Non Compliant
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £21.90 £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 36 in stockContact us for additional stock

A 12V, 2.1Ah valve regulated lead-acid SLA battery from the Yuasa NP Series.

This battery's unique style of construction ensures that there is no electrolyte leakage. It can be used in either standby or cyclic applications, achieving up to 1200 charge / discharge cycles.

Typical uses include memory back-up systems, test equipment, fire and security alarms as well as golf trolleys, wheelchairs, emergency lighting, lawn mowers, electric tools and measuring instruments.


  • Nominal voltage: 12V
  • Capacity: 2.1Ah
  • Connections: 4.75mm Faston tabs
  • Operating temperature: -15 to +50°C
  • Superb recovery from deep discharge
  • Multipurpose - float or cyclic use
  • Lead-Calcium grids for extended life
  • Maintenance-free
  • Yuasa type NP2.1-12S
Type VRLA
Capacity 2.1Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Battery Size SLA
Cyclic / standby Standby
Dimensions 64 x 34 x 178mm
Pack Size 1

Reviews

Be the first to submit a review

Trustpilot