YingJiao YS6MC-0501200 Mains PSU 5V 1.2A 6W Fixed Voltage

Image Representative of Range

YingJiao YS6MC-0501200 Mains PSU 5V 1.2A 6W Fixed Voltage

MPN
YS6MC-0501200
Brand
YingJiao
EAN-13
4021087091022
Order Code
11-1619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The YingJiao YS6MC-0501200 is a fixed voltage power supply with an output of 5 V and 1.2 A, providing a total power of 6 W. This stabilised PSU is ideal for powering small electronic devices and ensuring consistent performance. It is commonly used as a mains adapter for toys, gadgets, and other low-power applications.
Type Mains PSU (fixed voltage)
Output Current 1.2A
Max. output current 1.2A
Maximum Input Volage 240V
Minimum Input Volage 220V
Number of Outputs 1
Output USB-A
Output current (max.) - rounded 1.2A
Output Voltage 5V
Power 6W
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot