YingJiao YS5M-0501000 PSU 5V 1A 5W Fixed Voltage Mains Adapter

Image Representative of Range

YingJiao YS5M-0501000 PSU 5V 1A 5W Fixed Voltage Mains Adapter

MPN
YS5M-0501000
Brand
YingJiao
EAN-13
4021087090865
Order Code
11-1618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

The YingJiao YS5M-0501000 Mains PSU is a fixed voltage power supply that outputs 5 V at 1 A, providing a total of 5 W. As a stabilised PSU, it delivers reliable power for electronic devices and small gadgets, making it a suitable choice for toys and other low-power applications. This mains adapter is a compact and efficient power solution for a range of everyday electronics.
Type Mains PSU (fixed voltage)
Cable Length 1.50m
Max. output current 1A
Maximum Input Volage 264V
Minimum Input Volage 90V
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1A
Output Voltage 5V
Power 5W
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot