YingJiao YS35V-2401500 Power Supply 24V 1.5A 36W Fixed Voltage

Image Representative of Range

YingJiao YS35V-2401500 Power Supply 24V 1.5A 36W Fixed Voltage

MPN
YS35V-2401500
Brand
YingJiao
EAN-13
4021087091008
Order Code
11-1617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £10.79 £9.17
10+ £8.43
100+ £7.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 363 in stock

The YingJiao YS35V-2401500 is a fixed voltage power supply providing 24 V at 1.5 A with a total output of 36 W. This stabilised PSU is suitable for powering a variety of electronic devices that require a specific and stable power input. Typical applications include use as a mains adapter for small appliances or electronic kits.
Type Mains PSU (fixed voltage)
Output Current 1.5A
Cable Length 1.50m
Max. output current 1.5A
Maximum Input Volage 264V
Minimum Input Volage 90V
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.5A
Output Voltage 24V
Power 36W
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot