YingJiao YS12V-1201000E Mains PSU 12V 1A 12W Fixed Voltage Adapter

Image Representative of Range

YingJiao YS12V-1201000E Mains PSU 12V 1A 12W Fixed Voltage Adapter

MPN
YS12V-1201000E
Brand
YingJiao
EAN-13
4021087090902
Order Code
11-1608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £5.79 £4.92
10+ £4.49
100+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,884 in stock

The YingJiao YS12V-1201000E is a fixed voltage power supply providing 12 V output at 1 A. This stabilised PSU is ideal for powering small electronic devices and other low-power applications, such as a toy transformer. The compact mains adapter ensures reliable and consistent power delivery at 12 W.
Type Mains PSU (fixed voltage)
Output Current 1A
Cable Length 1.50m
Max. output current 1A
Maximum Input Volage 264V
Minimum Input Volage 90V
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1A
Output Voltage 12V
Power 12W
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot