YALEYKB/540/BB2 - Key Cabinet 46 Hooks Black Organise Keys Safely

MPN
YKB/540/BB2
Brand
YALE
EAN-13
5010609184297
Order Code
11-1574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Yale YKB/540/BB2 is a secure key cabinet with 46 hooks, finished in black. This cabinet is ideal for organising and storing multiple keys in one central location. It is suitable for use in offices, schools, or any facility requiring secure key management.
Type Key cabinet
Height 300mm
Width 240mm
Colour Black
Depth 80mm
Dimensions (W x H x D) 240 x 300 x 80 mm
Hooks 46
Weight 1.7kg

Reviews

Be the first to submit a review

Trustpilot