YALEYFWC/329/KB1 Fire/Water-Proof Box Secure Key Safe 1 piece

MPN
YFWC/329/KB1
Brand
YALE
EAN-13
5052847125915
Order Code
11-1571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £139.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 05/12/2026

The YALE YFWC/329/KB1 is a fire-proof and water-proof strongbox designed for secure storage. It is flush mounted and features robust protection against fire and water damage, ideal for safeguarding important documents. Typical applications include home or office use where protecting valuables from potential disasters is a priority.
Type Fire-/water-proof box
Height 329mm
Width 407mm
Depth 321mm
Dimensions (W x H x D) 407 x 329 x 321 mm
Fire proofing (max.) 30 min
Inside height 261mm
Inside Width 309mm
Internal depth 209mm
Lock type Key
Power supply (LOV) not required
Volume 16.8l
Weight 15.4kg

Reviews

Be the first to submit a review

Trustpilot