YALEYFWC/155/KB1 Fire-Waterproof Box Secure Safe, 1 pc, Key Access

MPN
YFWC/155/KB1
Brand
YALE
EAN-13
5052847125908
Order Code
11-1570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £73.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Yale YFWC/155/KB1 is a flush mounted strong box designed for secure storage. It is both fire-proof and water-proof, providing robust protection for valuable items. Typically used in homes or offices, this strongbox ensures safety against fire hazards and water damage.
Type Fire-/water-proof box
Height 155mm
Width 407mm
Depth 321mm
Dimensions (W x H x D) 407 x 155 x 321 mm
Fire proofing (max.) 30 min
Inside height 93mm
Inside Width 338mm
Internal depth 218mm
Lock type Key
Power supply (LOV) not required
Volume 6.9l
Weight 8.2kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot