YALEYFWC/154/KB1 Fire/Water-Proof Box Secure Storage 1 piece

MPN
YFWC/154/KB1
Brand
YALE
EAN-13
5052847125892
Order Code
11-1569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £58.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Yale YFWC/154/KB1 is a fire- and water-proof box designed for secure storage. This flush-mounted strong box provides robust protection for valuable items. Commonly used in homes and offices, it ensures the safety of important documents and belongings.
Type Fire-/water-proof box
Height 154mm
Width 354mm
Depth 282mm
Dimensions (W x H x D) 354 x 154 x 282 mm
Fire proofing (max.) 30 min
Inside height 94mm
Inside Width 288mm
Internal depth 181mm
Lock type Key
Power supply (LOV) not required
Volume 5l
Weight 6.5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot