Christmas Opening Hours and Delivery Dates here

YALEY220B/71/130/1 Padlock 72mm Outdoor Hardened Steel, Weatherproof

Order Code:

11-1515

Brand: YALE MPN: Y220B/71/130/1 EAN-13: 5052847100066
Qty Unit Price (Ex VAT)
1+ £16.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/01/2026

The Yale Y220B/71/130/1 padlock offers excellent theft protection with its robust design. This 72 mm lock is ideal for securing gates, sheds, and other outdoor applications. Known for durability, Yale padlocks provide reliable security solutions.
Type Padlock
Body Width 72mm
Depth 43mm
Dimensions (W x H x D) 72 x 60 x 43 mm
Height 60mm
Locking Mechanism Key

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot