YALE YY45 05235 Digital LCD Door Spy Hole 3.2" Clear Picture Display

MPN
YY45 05235
Brand
YALE
EAN-13
5052847052358
Order Code
11-1601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Yale YY45 05235 Digital LCD door spy hole features an 8.12 cm (3.2 inch) screen. It allows users to view visitors from inside their homes securely and conveniently. Ideal for enhancing home security, it provides a digital upgrade to traditional peepholes.
Type Digital LCD door spy hole
Door width (max.) 11cm
Door width (min.) 3.8cm
Max. viewing angle hor. 105°
Screen size diagonal (cm) 8.12cm
Screen size diagonal (inches) 3.2in

Reviews

Be the first to submit a review

Trustpilot