YALE YY45 01680 Digital LCD Door Spyhole, 3.2 inch, Clear Picture Display

MPN
YY45 01680
Brand
YALE
EAN-13
5052847016800
Order Code
11-1600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £60.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Yale YY45 01680 is a digital LCD door spy hole, offering an 8.12 cm (3.2 inch) display for clear viewing. This product enhances security by allowing residents to see visitors without opening the door. It is typically used in residential settings to improve safety and convenience.
Type Digital LCD door spy hole
Dimensions (W x H) 150 mm x 170 mm
Door width (max.) 11cm
Door width (min.) 3.8cm
Height 170mm
Max. viewing angle hor. 105°
Screen size diagonal (cm) 8.12cm
Screen size diagonal (inches) 3.2in
Weight 0.25
Width 150mm

Reviews

Be the first to submit a review

Trustpilot