YALE YTP3/32/350/1 TSA Padlock 32mm, Silver, 3-Digit, Wire Shackle

MPN
YTP3/32/350/1
Brand
YALE
EAN-13
5414449094127
Order Code
11-1596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Yale YTP3/32/350/1 padlock is a 32 mm TSA-approved silver combination lock designed for enhanced theft protection. It features a durable construction, making it ideal for securing luggage during travel. This padlock provides reliable security for bags and suitcases while allowing airport security to access your belongings without damaging the lock.
Type Padlock
Body Width 32mm
Colour Silver
Depth 16.12mm
Dimensions (W x D) 32 mm x 16.12 mm
Locking Mechanism Combination
Weight 38g

Reviews

Be the first to submit a review

Trustpilot