YALE YSV/390/DB2 Home Safe Combination/Key, Secure & Easy-Use Safe

MPN
YSV/390/DB2
Brand
YALE
EAN-13
5011802412781
Order Code
11-1595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £127.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Yale YSV/390/DB2 home safe features a robust design ideal for secure storage. It is a flush mounted strong box with both combination and key access. This home safe is perfect for safeguarding valuables in domestic environments.
Type Home safe
Height 350mm
Width 390mm
Colour Black
Depth 360mm
Dimensions (W x H x D) 390 x 350 x 360 mm
Inside height 340mm
Inside Width 380mm
Internal depth 310mm
Power supply (LOV) battery-powered
Volume 40l
Weight 10.6kg

Reviews

Be the first to submit a review

Trustpilot