YALE YSV/200/DB2 Home Safe, Electronic, Keypad & Key, Auto Lock, Easy Install

MPN
YSV/200/DB2
Brand
YALE
EAN-13
5011802412644
Order Code
11-1594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £51.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Yale manufactures the YSV/200/DB2 home safe, a flush-mounted strong box designed for secure storage. It features a combination lock and a key for enhanced security. This strongbox is typically used to protect valuable items in homes.
Type Home safe
Height 200mm
Width 310mm
Colour Black
Depth 200mm
Dimensions (W x H x D) 310 x 200 x 200 mm
Inside height 190mm
Inside Width 300mm
Internal depth 150mm
Power supply (LOV) battery-powered
Volume 8.6l
Weight 3.6kg

Reviews

Be the first to submit a review

Trustpilot