YALE YSV/170/DB2 Home Safe Black, Keypad and Key Access, Auto-Lock Feature

MPN
YSV/170/DB2
Brand
YALE
EAN-13
5011802412767
Order Code
11-1591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £40.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The YALE YSV/170/DB2 is a robust home safe designed for secure storage of valuables. This flush-mounted strongbox features a combination lock and key for enhanced security. Ideal for home use, it ensures peace of mind by offering reliable protection for documents and other important items.
Type Home safe
Height 170mm
Width 230mm
Colour Black
Depth 170mm
Dimensions (W x H x D) 230 x 170 x 170 mm
Inside height 160mm
Inside Width 220mm
Internal depth 110mm
Power supply (LOV) battery-powered
Volume 3.8l
Weight 2.3kg

Reviews

Be the first to submit a review

Trustpilot