YALE YSV/170/DB2/B Home Safe Combination Key, Blue, Secure Valuables

MPN
YSV/170/DB2/B
Brand
YALE
EAN-13
5052847118375
Order Code
11-1592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £40.82 £34.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Yale YSV/170/DB2/B home safe offers robust security with combination and key access. This flush-mounted strong box is ideal for storing valuables in homes, thanks to its durable construction. As a dependable choice from Yale, it provides peace of mind for securing personal items.
Type Home safe
Height 160mm
Width 220mm
Colour Blue
Depth 110mm
Dimensions (W x H x D) 220 x 160 x 110 mm
Inside height 160mm
Inside Width 220mm
Internal depth 110mm
Power supply (LOV) battery-powered
Volume 3.8l
Weight 2.3kg

Reviews

Be the first to submit a review

Trustpilot