YALE YSS/250/EB1 Safe App-Controlled Secure PIN/Key, Log Access

MPN
YSS/250/EB1
Brand
YALE
EAN-13
5052847109007
Order Code
11-1590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £272.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Yale YSS/250/EB1 safe is a flush-mounted strongbox designed for secure wall installation. It features app-controlled keyless entry for enhanced accessibility and security. This safe is ideal for protecting valuables in homes or office environments.
Type Safe
Height 250mm
Width 350mm
Depth 300mm
Dimensions (W x H x D) 350 x 250 x 300 mm
Inside height 242mm
Inside Width 345mm
Internal depth 245mm
Power supply (LOV) battery-powered
Safe features App-controlled
Volume 20.5l
Weight 12.1kg

Reviews

Be the first to submit a review

Trustpilot