YALE YP2/23/128/1R Padlock 23mm Red, Zinc-Alloy, 3-Digit Resettable Combo Lock

MPN
YP2/23/128/1R
Brand
YALE
EAN-13
4893862036753
Order Code
11-1580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Yale YP2/23/128/1R padlock is a 23 mm red combination lock designed for theft protection. It is commonly used for securing lockers, luggage, and small storage units. This padlock offers reliable security with its sturdy construction and user-friendly combination mechanism.
Type Padlock
Body Width 23mm
Colour Red
Depth 12mm
Dimensions (W x H x D) 23 x 57.1 x 12 mm
Height 57.1mm
Locking Mechanism Combination
Weight 33g

Reviews

Be the first to submit a review

Trustpilot